
| Quantity | Price |
|---|---|
| 1+ | $686.000 |
Product Information
Product Overview
The PCI-6517 is an industrial digital output interface, with one bank of channels. The device is ideal for industrial control and manufacturing test applications. The PCI-6517 module is an industrial digital I/O interface, with eight banks of isolated channels. You can wire each input bank in a source or sink configuration. With programmable power-up states, you can configure the initial output states in software, to ensure safe operation when connected to industrial actuators. If a computer or application fault occurs, the PCI-6517 can use digital I/O watchdogs to switch to a configurable safe output state to ensure detection and safe recovery from fault conditions.
Notes
1 year warranty.
Technical Specifications
Digital I/O Device
-
32Channels
-
NI DAQ Devices
Lead (14-Jun-2023)
-
-
-
0°C to +55°C
PCI-6517
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
