New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Debuggers, Emulators, JTAG Tools & Accessories
                                                                                                    4. Debuggers, Emulators & JTAG Tools
                                                                                                    Print Page

                                                                                                    410-408

                                                                                                    Programming Module, Surface Mount, JTAG-SMT4, Xilinx FPGAs with UART Side Channel

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 410-408
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No410-408
                                                                                                    Newark Part No.47AM1288
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$74.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $74.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No410-408
                                                                                                    Newark Part No.47AM1288
                                                                                                    IC Product TypeJTAG-SMT4 Surface-Mount Programming Module
                                                                                                    Silicon Family Name-
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Kit ContentsJTAG-SMT4 Surface-Mount Programming Module 410-408
                                                                                                    Featuresfor Xilinx FPGAs w/UART Side Ch, 3 Independent UART Ch Speed Up to 12Mbaud, 1.8-3.3V Operating Volt
                                                                                                    Product Range-

                                                                                                    Product Overview

                                                                                                    410-408 is a JTAG-SMT4: Joint Test Action Group (JTAG)-SMT4, compact and fully self-contained surface-mount programming module for AMD FPGAs. The module can be accessed directly from all AMD Tools, including Vivado, and Vitis. Users can load the module directly onto a target board and reflow it like any other component. The JTAG-SMT4 uses a 3.3V main power supply (VDD) and an independent Vref supply to drive the JTAG signals. All JTAG signals use high speed 24mA three-state buffers that allow signal voltages from 1.8V to 3.3V, and bus speeds up to 30MBit/sec. The UART signals are driven directly by the USB controller and support bus speeds up to 12Mbaud. The JTAG bus can be shared with other devices as the SMT4 signals are held at high impedance, except when actively driven during programming. The module routes the USB D+ (DP) and D- (DM) signals out to pads, providing the system designer with the ability to choose the type of USB connector and its location on the system board.

                                                                                                    • Complete, all-in-one JTAG programming/debugging solution for AMD FPGAs with UART side channel
                                                                                                    • Compatible with AMD Tools (Vivado/Vitis 2020.1 or newer required)
                                                                                                    • Three independent UART channels each supporting bus speeds up to 12Mbaud
                                                                                                    • Each UART has transmit and receive LEDs
                                                                                                    • High-Speed USB 2.0 port that can drive JTAG bus up to 30Mbit/sec (frequency settable by user)
                                                                                                    • Open drain buffers let PS-SRST-B and PS-POR-B enable software-based resets of AMD’s Zynq® platform
                                                                                                    • Quad channel USB controller provides simultaneous access to both JTAG and UART interfaces
                                                                                                    • Onboard buffers allow JTAG signals to operate at voltages from 1.8V to 3.3V
                                                                                                    • Small form-factor surface-mount module can be directly loaded on target boards
                                                                                                    • VBUS-DETECT pin allows for reduced current consumption when the module isn’t connected to a PC

                                                                                                    Technical Specifications

                                                                                                    IC Product Type

                                                                                                    JTAG-SMT4 Surface-Mount Programming Module

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    JTAG-SMT4 Surface-Mount Programming Module 410-408

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Features

                                                                                                    for Xilinx FPGAs w/UART Side Ch, 3 Independent UART Ch Speed Up to 12Mbaud, 1.8-3.3V Operating Volt

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.