New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. FPGA / CPLD
                                                                                                    4. Embedded Development Kits - FPGA / CPLD
                                                                                                    Print Page

                                                                                                    410-248

                                                                                                    ZedBoard SOC Development Kit, XC7Z020-CLG484, Zynq-7000, 32bit, ARM Cortex-A9, FPGA

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 410-248
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No410-248
                                                                                                    Newark Part No.47AM1262
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$619.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $619.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No410-248
                                                                                                    Newark Part No.47AM1262
                                                                                                    Silicon ManufacturerAMD
                                                                                                    No. of Bits32bit
                                                                                                    Silicon Family NameZynq-7000
                                                                                                    Core ArchitectureARM, FPGA
                                                                                                    Core Sub-ArchitectureCortex-A9
                                                                                                    Silicon Core NumberXC7Z020-CLG484
                                                                                                    Kit ContentsZedBoard XC7Z020-CLG484, 12V Supply, SD Card, USB Cable, USB Adaptor, Cardbrd Box w/Protective Foam
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    410-248 is a ZedBoard Zynq-7000 ARM/FPGA SoC development board. The ZedBoard is a low-cost development board for the AMD Zynq-7000 all programmable SoC (APSoC), and a perfect option for those looking to buy an AMD FPGA board. Take advantage of the AMD Zynq-7000 APSoCs tightly coupled ARM® processing system and 7-Series programmable logic to create unique and powerful designs with the ZedBoard. This ARM board contains everything necessary to create a Linux®, Android®, Windows®, or other OS/RTOS based design. Additionally, several expansion connectors expose the processing system and programmable logic I/Os for easy user access. Target applications for this AMD 7 series FPGA board include video processing, reconfigurable computing, motor control, software acceleration, Linux/Android/RTOS development, exploring RISC processors (ARM), and general Zynq-7000 AP SoC prototyping. The ZedBoard is supported by AMD's Vivado Design Suite, including the free WebPACK version.

                                                                                                    • AMD Zynq-7000 AP SoC XC7Z020-CLG484
                                                                                                    • Dual-core ARM Cortex™-A9 processor
                                                                                                    • 512MB DDR3 and 256MB quad-SPI flash
                                                                                                    • On-board USB-JTAG programming
                                                                                                    • 10/100/1000 Ethernet, USB OTG 2.0 and USB-UART
                                                                                                    • Analog devices ADAU1761 SigmaDSP® Stereo, low power, 96kHz, 24bit audio codec
                                                                                                    • ADV7511 high performance 225MHz HDMI transmitter (1080p HDMI, 8-bit VGA, 128x32 OLED)
                                                                                                    • PS & PL I/O expansion (FMC, Pmod, XADC)

                                                                                                    Contents

                                                                                                    ZedBoard APSoC development board, Custom Digilent cardboard box with protective foam, 12V AC/DC power supply (US, UK & EU adapters), SD card, USB A to micro-B cable, USB adapter: Male Micro-B to Female Standard-A, Getting started guide.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    AMD

                                                                                                    Silicon Family Name

                                                                                                    Zynq-7000

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-A9

                                                                                                    Kit Contents

                                                                                                    ZedBoard XC7Z020-CLG484, 12V Supply, SD Card, USB Cable, USB Adaptor, Cardbrd Box w/Protective Foam

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Core Architecture

                                                                                                    ARM, FPGA

                                                                                                    Silicon Core Number

                                                                                                    XC7Z020-CLG484

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.