Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No132394-01
Newark Part No.14AJ7058
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Coaxial Cable Type-
Operating Frequency Max45GHz
Connector TypeSMPM
Connector GenderPlug
Impedance-
Product Range-
SVHCTo Be Advised
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Coaxial Cable Type
-
Connector Type
SMPM
Impedance
-
SVHC
To Be Advised
Operating Frequency Min
-
Operating Frequency Max
45GHz
Connector Gender
Plug
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
