Why NI for DAQ?

Software

NI has the best software options for engineers to assemble automated test and measurement systems. These software options include:

  • Support and example code for Python, C/C++, VB .NET and C#

  • FlexLogger Lite, free logging software

  • LabVIEW, the test and measurement industry standard for graphical programming

  • The LabVIEW+ Suite, a test software suite that includes LabVIEW plus software for advanced analysis, signal processing, and test sequencing

Quality

  • NI hardware is known for reliability and measurement quality so engineers can have confidence in their data

Flexibility

  • Engineers use NI’s catalog of hardware to keep up with the change of their daily jobs. Instruments, sensor measurements, software for test; NI has it all

What can you do with multifunction I/O DAQ?

Measure

  • Any ±10 volt signal
  • Sensors that output ±10 volts
  • Quadrature encoders
  • Resolvers
  • Pulse/event counting sensors like meters
  • High-speed voltage signals
  • Voltage drops across a shunt resistor for current measurement
  • Battery cell voltages (±10 volt peak cell measurement)
  • Power rails on USB/battery-powered electronic boards (PCBs)
  • Linear potentiometers (string pots)
  • Pulse-width-modulated (PWM) signals Low voltage current sensors
  • Low voltage potential transformers

Generate and Control

  • Read/write TTL digital lines
  • Drive low current relays using digital lines
  • Generate ±10 volt output control signals
  • Generate ±10 volt signals to simulate sensors
  • Generate pulse-width-modulated (PWM) signals
  • Synchronize voltage, digital, and counter signal

Choose your MIO DAQ device

The NI DAQ hardware catalog includes devices for use with a Windows PC using USB or installing inside a desktop computer or PXI chassis.

Bus-Powered USB Devices

Model Number

USB-6001

USB-6003

USB-6421

USB-6423

USB-6451

USB-6453

Part Number

782604-01

782608-01

789887-01

789882-01

789888-01

789884-01

Analog Input Channels (Single-ended/Differential)8/48/416/832/1616/832/16
Max Sampling Rate*20 kS/s (1 channel)50 kS/s (1 channel)250 kS/s (1 channel)250 kS/s (1 channel)1 MS/s/ch (8 channels)1 MS/s/ch (16 channels)
Number of ADCs1111816
SimultaneousNONONONOYESYES
Resolution14-bit16-bit16-bit16-bit20-bit20-bit
Analog Output Channels222424
Digital I/O Channels13 (SW polled)13 (SW polled)16161616
Counters1-4444

PCIe Devices to Install in Your Windows Computer

Model Number

PCIe-6320

PCIe-6321

PCIe-6323

PCIe-6351

PCIe-6363

Part Number

781043-01

781044-01

781045-01

781048-01

781051-01

Analog Input Channels (Single-ended/Differential)16/816/832/1616/832/16
Max Sampling Rate*250 kS/s (1 channel)250 kS/s (1 channel)250 kS/s (1 channel)1.25 MS/c (1 channels)2 MS/s (1 channels)
Number of ADCs11111
SimultaneousNONONONONO
Resolution16-bit16-bit16-bit16-bit16-bit
Analog Output Channels02424
Digital I/O Channels2424482448
Counters44444
Cables and Connector Blocks Needed1 of each1 of each2 of each1 of each-

PXI Devices to Install in a PXI chassis

`

Model Number

PXIe-6375

PXIe-6363

PXIe-6366

PXIe-6349

PXIe-6396

Part Number

783634-01

781056-01

781057-01

785808-01

785927-01

Analog Input Channels (Single-ended/Differential)208/10432/168/032/08/0
Max Sampling Rate*3.86 MS/s (1 channel)2 MS/s (1 channel)2 MS/s/ch500 kS/s/ch14 MS/s/ch
Number of ADCs118328
SimultaneousNONOYESYESYES
Resolution16-bit16-bit16-bit16-bit18-bit
Analog Output Channels24222
Digital I/O Channels2448242424
Counters44444
Cables and Connector Blocks Needed4 of each2 of each1 of each2 of each1 of each

Cables and connector blocks for PCIe and PXIe DAQ Devices

Description

Length

Part Number

VHDCI Sheild Cables0.5m

192061-0R5

1m

192061-01

2m

192061-02

5m

192061-05

Shielded MIO Connector Blocks

Description

Selection Criteria

Part Number

Shielded Connector BlocksScrew termination connector block

782536-01

BNC termination connector block

777643-01

Rack-mount connector block eith BNC termination

779556-01

Key applications and use cases

  • Measurement systems and testbeds for research (Academic or commercial)

  • Automated test systems for product validation

  • Production test systems for electronic devices and subsystems

key application

Build test systems from benchtop computers, laptops, or PXI systems

Videos

How to install DAQmx support in Python for NI DAQ hardware

How to install FlexLogger Lite for use with NI mioDAQ devices and other NI DAQ hardware

Python for DAQ

How to measure 10 Volts with NI mioDAQ and NI FlexLogger Lite