Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPUSB3AB4ZCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel01AM0329
Re-Reel65AC3955RL
Cut Tape65AC3955
Your Part Number
25,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.276 | $0.00 |
| Total Price | $0.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 50+ | $0.648 |
| 100+ | $0.436 |
| 250+ | $0.390 |
| 500+ | $0.344 |
| 1000+ | $0.295 |
| 2500+ | $0.288 |
| 5000+ | $0.286 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.276 |
| 15000+ | $0.249 |
| 25000+ | $0.244 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPUSB3AB4ZCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel01AM0329
Re-Reel65AC3955RL
Cut Tape65AC3955
Clamping Voltage Vc Max5V
Diode Case StyleDFN2510A
No. of Pins10Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
5V
No. of Pins
10Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
DFN2510A
Operating Voltage
3.3V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
