Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPTVS3V3S1UTR,115Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel85Y0265RL
Cut Tape85Y0265
Product RangePTVSxS1UTR
Your Part Number
2,659 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.728 | $3.64 |
| Total Price | $3.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.728 |
| 15+ | $0.451 |
| 25+ | $0.442 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPTVS3V3S1UTR,115Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel85Y0265RL
Cut Tape85Y0265
Product RangePTVSxS1UTR
Technical Datasheet
Product RangePTVSxS1UTR
TVS PolarityUnidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max8V
Diode Case StyleSOD-123W
No. of Pins2Pins
Minimum Breakdown Voltage5.2V
Maximum Breakdown Voltage6V
Peak Pulse Power Dissipation-
Operating Temperature Max185°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
PTVSxS1UTR
Reverse Standoff Voltage
3.3V
Diode Case Style
SOD-123W
Minimum Breakdown Voltage
5.2V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
8V
No. of Pins
2Pins
Maximum Breakdown Voltage
6V
Operating Temperature Max
185°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
