Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPTVS30VP1BPLJCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.20AM2692
Product RangePTVSxP1BPL Series
Your Part Number
9,880 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.160 |
| 10+ | $0.797 |
| 25+ | $0.699 |
| 50+ | $0.602 |
| 100+ | $0.504 |
| 250+ | $0.408 |
| 500+ | $0.312 |
| 1000+ | $0.231 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPTVS30VP1BPLJCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.20AM2692
Product RangePTVSxP1BPL Series
Product RangePTVSxP1BPL Series
TVS PolarityBidirectional
Reverse Standoff Voltage30V
Clamping Voltage Max48.4V
Diode Case StyleSOD-128FL
No. of Pins2Pins
Minimum Breakdown Voltage33.3V
Maximum Breakdown Voltage36.8V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
PTVSxP1BPL Series
Reverse Standoff Voltage
30V
Diode Case Style
SOD-128FL
Minimum Breakdown Voltage
33.3V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
48.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
36.8V
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
