Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPTVS26VZ1USKYL
Newark Part No.74AH1219
Your Part Number
Technical Datasheet
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.665 |
| 10+ | $0.380 |
| 25+ | $0.331 |
| 50+ | $0.282 |
| 100+ | $0.233 |
| 250+ | $0.214 |
| 500+ | $0.194 |
| 1000+ | $0.147 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPTVS26VZ1USKYL
Newark Part No.74AH1219
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage26V
Clamping Voltage Max57.5V
Diode Case StyleDSN1608
No. of Pins2Pins
Minimum Breakdown Voltage28.9V
Maximum Breakdown Voltage33.4V
Peak Pulse Power Dissipation1.85kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
26V
Diode Case Style
DSN1608
Minimum Breakdown Voltage
28.9V
Peak Pulse Power Dissipation
1.85kW
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
57.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
33.4V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability