Print Page
10,763 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.783 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.783 |
| 50+ | $0.348 |
| 100+ | $0.305 |
| 250+ | $0.268 |
| 500+ | $0.230 |
| 1000+ | $0.205 |
| 2500+ | $0.201 |
| 5000+ | $0.197 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.232 |
| 9000+ | $0.220 |
| 15000+ | $0.197 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPTVS24VS1UR,115Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel59AM2926
Re-Reel84R0310RL
Cut Tape84R0310
Product RangePTVS2
Technical Datasheet
Product RangePTVS2
TVS PolarityUnidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max38.9V
Diode Case StyleSOD-123
No. of Pins2Pins
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage29.5V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Product Overview
The PTVSxS1UR series unidirectional flat lead low-profile surface-mounted Transient Voltage Suppressor Diode designed for transient overvoltage protection. It is available in 3.3 to 64V reverse standoff voltage range (VRWM).
- 400W Rated peak pulse power (PPPM)
- 350W Rated peak pulse power (PPPM) for 3V3
- 0.001μA Reverse current (IRM)
Applications
Power Management, Automotive, Industrial
Technical Specifications
Product Range
PTVS2
Reverse Standoff Voltage
24V
Diode Case Style
SOD-123
Minimum Breakdown Voltage
26.7V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
38.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
29.5V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

