Print Page
570 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.040 |
| 10+ | $0.664 |
| 15+ | $0.610 |
| 25+ | $0.556 |
| 50+ | $0.501 |
| 125+ | $0.447 |
| 250+ | $0.401 |
| 500+ | $0.354 |
Price for:Each
Minimum: 5
Multiple: 5
$5.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | PTVS15VP1UTP,115Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 05W5744 |
| Product Range | PTVS |
| Technical Datasheet | |
| Product Range | PTVS |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 15V |
| Clamping Voltage Max | 24.4V |
| Diode Case Style | SOD-128 |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 16.7V |
| Maximum Breakdown Voltage | 18.5V |
| Peak Pulse Power Dissipation | 600W |
| Operating Temperature Max | 185°C |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
| SVHC | Lead (25-Jun-2025) |
Product Overview
The PTVSxS1UR series unidirectional flat lead low-profile surface-mounted Transient Voltage Suppressor Diode designed for transient overvoltage protection. It is available in 3.3 to 64V reverse standoff voltage range (VRWM).
- 400W Rated peak pulse power (PPPM)
- 350W Rated peak pulse power (PPPM) for 3V3
- 0.001μA Reverse current (IRM)
Applications
Power Management, Automotive, Industrial
Technical Specifications
| Product Range | PTVS |
|---|---|
| Reverse Standoff Voltage | 15V |
| Diode Case Style | SOD-128 |
| Minimum Breakdown Voltage | 16.7V |
| Peak Pulse Power Dissipation | 600W |
| Diode Mounting | Surface Mount |
| SVHC | Lead (25-Jun-2025) |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 24.4V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 18.5V |
| Operating Temperature Max | 185°C |
| Qualification | AEC-Q101 |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

