Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.789 |
| 10+ | $0.621 |
| 15+ | $0.363 |
| 25+ | $0.298 |
| 50+ | $0.267 |
| 125+ | $0.239 |
| 250+ | $0.224 |
| 500+ | $0.221 |
Price for:Each
Minimum: 5
Multiple: 5
$3.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | PTVS11VP1UP,115Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 28T0071 |
| Product Range | PTVS |
| Technical Datasheet | |
| Product Range | PTVS |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 11V |
| Clamping Voltage Max | 18.2V |
| Diode Case Style | SOD-128 |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 12.2V |
| Maximum Breakdown Voltage | 13.5V |
| Peak Pulse Power Dissipation | 600W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
| SVHC | Lead (27-Jun-2018) |
Product Overview
The PTVSxS1UR series unidirectional flat lead low-profile surface-mounted Transient Voltage Suppressor Diode designed for transient overvoltage protection. It is available in 3.3 to 64V reverse standoff voltage range (VRWM).
- 400W Rated peak pulse power (PPPM)
- 350W Rated peak pulse power (PPPM) for 3V3
- 0.001μA Reverse current (IRM)
Applications
Power Management, Automotive, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Product Range | PTVS |
|---|---|
| Reverse Standoff Voltage | 11V |
| Diode Case Style | SOD-128 |
| Minimum Breakdown Voltage | 12.2V |
| Peak Pulse Power Dissipation | 600W |
| Diode Mounting | Surface Mount |
| SVHC | Lead (27-Jun-2018) |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 18.2V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 13.5V |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |

