Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPTVS100VP1BPLJCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel20AM2682RL
Cut Tape20AM2682
Product RangePTVSxP1BPL Series
Your Part Number
9,980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.160 | $5.80 |
| Total Price | $5.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.160 |
| 10+ | $0.797 |
| 25+ | $0.699 |
| 50+ | $0.602 |
| 100+ | $0.504 |
| 250+ | $0.408 |
| 500+ | $0.312 |
| 1000+ | $0.231 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPTVS100VP1BPLJCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel20AM2682RL
Cut Tape20AM2682
Product RangePTVSxP1BPL Series
Product RangePTVSxP1BPL Series
TVS PolarityBidirectional
Reverse Standoff Voltage100V
Clamping Voltage Max162V
Diode Case StyleSOD-128FL
No. of Pins2Pins
Minimum Breakdown Voltage111V
Maximum Breakdown Voltage123V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
PTVSxP1BPL Series
Reverse Standoff Voltage
100V
Diode Case Style
SOD-128FL
Minimum Breakdown Voltage
111V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
162V
No. of Pins
2Pins
Maximum Breakdown Voltage
123V
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
