Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN2R4-30MLDXCopy
Newark Part No.
Re-Reel61X9876
Cut Tape61X9876
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN2R4-30MLDXCopy
Newark Part No.
Re-Reel61X9876
Cut Tape61X9876
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id70A
On Resistance Rds(on)0.002ohm
Drain Source On State Resistance2000µohm
Transistor Case StyleSOT-1210
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd91W
Gate Source Threshold Voltage Max1.7V
Power Dissipation91W
No. of Pins5Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Alternatives for PSMN2R4-30MLDX
1 Product Found
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.002ohm
Transistor Case Style
SOT-1210
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.7V
No. of Pins
5Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
70A
Drain Source On State Resistance
2000µohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
91W
Power Dissipation
91W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
