Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN1R0-80CSEJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel20AM0366RL
Cut Tape20AM0366
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.840 | $13.84 |
| Total Price | $13.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.840 |
| 50+ | $8.770 |
| 100+ | $8.530 |
| 250+ | $8.360 |
| 500+ | $8.190 |
| 1000+ | $8.020 |
| 2500+ | $7.850 |
| 5000+ | $7.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN1R0-80CSEJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel20AM0366RL
Cut Tape20AM0366
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id495A
Drain Source On State Resistance950µohm
Transistor Case StyleCCPAK1212i
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.6V
Power Dissipation1.55kW
No. of Pins12Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
495A
Transistor Case Style
CCPAK1212i
Rds(on) Test Voltage
10V
Power Dissipation
1.55kW
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
80V
Drain Source On State Resistance
950µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.6V
No. of Pins
12Pins
Product Range
-
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
