Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN0R7-25YLDXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel84Y6413RL
Cut Tape84Y6413
Your Part Number
1,006 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.290 | $3.29 |
| Total Price | $3.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.290 |
| 50+ | $1.910 |
| 100+ | $1.460 |
| 250+ | $1.330 |
| 500+ | $1.190 |
| 1000+ | $1.100 |
| 2500+ | $1.050 |
| 5000+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN0R7-25YLDXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel84Y6413RL
Cut Tape84Y6413
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id300A
On Resistance Rds(on)570µohm
Drain Source On State Resistance570µohm
Transistor Case StyleSOT-1023
Transistor MountingSurface Mount
Power Dissipation Pd158W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.66V
Power Dissipation158W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
25V
On Resistance Rds(on)
570µohm
Transistor Case Style
SOT-1023
Power Dissipation Pd
158W
Gate Source Threshold Voltage Max
1.66V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
300A
Drain Source On State Resistance
570µohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
158W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
