Print Page
Image is for illustrative purposes only. Please refer to product description.
670 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 10+ | $0.851 |
| 25+ | $0.749 |
| 50+ | $0.650 |
| 100+ | $0.548 |
| 250+ | $0.483 |
| 500+ | $0.418 |
| 1000+ | $0.376 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPNU65030EPX
Newark Part No.81AK0573
Repetitive Peak Reverse Voltage650V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.2V
Reverse Recovery Time41ns
Forward Surge Current80A
Operating Temperature Max175°C
Diode Case StyleCFP5 (SOD-128)
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
650V
Diode Configuration
Single
Reverse Recovery Time
41ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.2V
Forward Surge Current
80A
Diode Case Style
CFP5 (SOD-128)
Product Range
-
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability