Print Page
Image is for illustrative purposes only. Please refer to product description.

2,285 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.981 |
| 10+ | $0.604 |
| 25+ | $0.531 |
| 50+ | $0.457 |
| 100+ | $0.383 |
| 250+ | $0.336 |
| 500+ | $0.287 |
| 1000+ | $0.257 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPNE20020EP-QXCopy
Newark Part No.79AK2734
Repetitive Peak Reverse Voltage200V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max950mV
Reverse Recovery Time25ns
Forward Surge Current60A
Operating Temperature Max175°C
Diode Case StyleSOD-128
No. of Pins2 Pin
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
2A
Forward Voltage Max
950mV
Forward Surge Current
60A
Diode Case Style
SOD-128
Product Range
-
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
