Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.347 |
| 6000+ | $0.331 |
| 12000+ | $0.317 |
| 18000+ | $0.299 |
| 30000+ | $0.285 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,041.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMV213SN,215
Newark Part No.86AK7702
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id1.9A
Drain Source On State Resistance0.25ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation2W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1.9A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
2W
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.25ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for PMV213SN,215
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability