Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMPB11EN,115Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Full Reel01AM0320
Re-Reel74AH1152RL
Cut Tape74AH1152
Product RangeTrench Series
Your Part Number
5 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.278 | $0.00 |
| Total Price | $1.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.180 |
| 50+ | $0.729 |
| 100+ | $0.469 |
| 250+ | $0.416 |
| 500+ | $0.362 |
| 1000+ | $0.325 |
| 2500+ | $0.319 |
| 5000+ | $0.312 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.278 |
| 6000+ | $0.266 |
| 12000+ | $0.254 |
| 18000+ | $0.238 |
| 30000+ | $0.222 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMPB11EN,115Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Full Reel01AM0320
Re-Reel74AH1152RL
Cut Tape74AH1152
Product RangeTrench Series
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id9A
Drain Source On State Resistance0.0145ohm
Transistor Case StyleDFN2020MD
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation1.7W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangeTrench Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
9A
Transistor Case Style
DFN2020MD
Rds(on) Test Voltage
10V
Power Dissipation
1.7W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0145ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
6Pins
Product Range
Trench Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
