Print Page
7,198 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.797 |
| 10+ | $0.494 |
| 100+ | $0.315 |
| 500+ | $0.236 |
| 1000+ | $0.231 |
| 2500+ | $0.227 |
| 10000+ | $0.222 |
| 25000+ | $0.217 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG6020ETP,115Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.84W8059
Product RangePMEG6
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleSOD-128
No. of Pins2Pins
Forward Voltage Max530mV
Forward Surge Current50A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangePMEG6
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
SOD-128
Forward Voltage Max
530mV
Operating Temperature Max
175°C
Product Range
PMEG6
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

