Print Page
Image is for illustrative purposes only. Please refer to product description.

2,999 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.613 |
| 10+ | $0.371 |
| 25+ | $0.326 |
| 50+ | $0.280 |
| 100+ | $0.235 |
| 250+ | $0.205 |
| 500+ | $0.173 |
| 1000+ | $0.149 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG4030EXE-QXCopy
Newark Part No.03AM2784
Repetitive Peak Reverse Voltage40V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleCFP3-HP (SOD-123HP)
No. of Pins2Pins
Forward Voltage Max630mV
Forward Surge Current50A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
3A
Diode Case Style
CFP3-HP (SOD-123HP)
Forward Voltage Max
630mV
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
