Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMEG3020CPA-QXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel14AM7801RL
Cut Tape14AM7801
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.160 | $10.80 |
| Total Price | $10.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.160 |
| 50+ | $1.490 |
| 100+ | $0.945 |
| 250+ | $0.765 |
| 500+ | $0.585 |
| 1000+ | $0.432 |
| 2500+ | $0.408 |
| 5000+ | $0.383 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG3020CPA-QXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel14AM7801RL
Cut Tape14AM7801
Repetitive Peak Reverse Voltage30V
Average Forward Current2A
Diode ConfigurationDual Common Cathode
Diode Case StyleSOT-1061
No. of Pins3Pins
Forward Voltage Max440mV
Forward Surge Current9A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
9A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
2A
Diode Case Style
SOT-1061
Forward Voltage Max
440mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
