Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMEG3005EL,315Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel24AJ1666RL
Cut Tape24AJ1666
Product RangePMEG Series
Your Part Number
23 In Stock
39,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.470 | $0.47 |
| Total Price | $0.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.470 |
| 50+ | $0.208 |
| 100+ | $0.181 |
| 250+ | $0.157 |
| 500+ | $0.133 |
| 1000+ | $0.118 |
| 2500+ | $0.106 |
| 5000+ | $0.091 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG3005EL,315Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel24AJ1666RL
Cut Tape24AJ1666
Product RangePMEG Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current500mA
Forward Voltage Max500mV
Forward Surge Current3A
Operating Temperature Max150°C
Diode Case StyleDFN1006
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangePMEG Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
500mA
Forward Surge Current
3A
Diode Case Style
DFN1006
Reverse Recovery Time
-
Product Range
PMEG Series
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
500mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
