Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMEG1020EV,115Copy
Newark Part No.38K6866
Product RangePMEG Series
Your Part Number
No Longer Available
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG1020EV,115Copy
Newark Part No.38K6866
Product RangePMEG Series
Technical Datasheet
Repetitive Peak Reverse Voltage10V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleSOT-666
No. of Pins6Pins
Forward Voltage Max350mV
Forward Surge Current9A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePMEG Series
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Repetitive Peak Reverse Voltage
10V
Diode Configuration
Single
No. of Pins
6Pins
Forward Surge Current
9A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
SOT-666
Forward Voltage Max
350mV
Operating Temperature Max
150°C
Product Range
PMEG Series
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
