Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMEG050V150EPEZCopy
Newark Part No.50AK6629
Product RangePMEG Series
Your Part Number
4,657 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
| 10+ | $1.740 |
| 25+ | $1.540 |
| 50+ | $1.350 |
| 100+ | $1.150 |
| 250+ | $1.030 |
| 500+ | $0.904 |
| 1000+ | $0.823 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG050V150EPEZCopy
Newark Part No.50AK6629
Product RangePMEG Series
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current15A
Diode ConfigurationSingle Dual Anode
Diode Case StyleSOT-1289
No. of Pins3Pins
Forward Voltage Max650mV
Forward Surge Current300A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangePMEG Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single Dual Anode
No. of Pins
3Pins
Forward Surge Current
300A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
15A
Diode Case Style
SOT-1289
Forward Voltage Max
650mV
Operating Temperature Max
175°C
Product Range
PMEG Series
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
