Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMDXB290UNEZCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel68AK6024RL
Cut Tape68AK6024
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.425 | $2.12 |
| Total Price | $2.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.425 |
| 15+ | $0.266 |
| 25+ | $0.261 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMDXB290UNEZCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel68AK6024RL
Cut Tape68AK6024
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel930mA
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.32ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleDFN1010B
No. of Pins8Pins
Power Dissipation N Channel280mW
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
930mA
Drain Source On State Resistance N Channel
0.32ohm
Transistor Case Style
DFN1010B
Power Dissipation N Channel
280mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
