Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMDPB55XPAXCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.03AM8180
Your Part Number
3 In Stock
15,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.881 |
| 10+ | $0.571 |
| 15+ | $0.525 |
| 25+ | $0.480 |
| 50+ | $0.434 |
| 125+ | $0.390 |
| 250+ | $0.382 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMDPB55XPAXCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.03AM8180
Channel TypeDual P Channel
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel3.6A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.066ohm
Transistor Case StyleDFN2020
No. of Pins6Pins
Power Dissipation N Channel-
Power Dissipation P Channel1.6W
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Dual P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
3.6A
Drain Source On State Resistance P Channel
0.066ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.6W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
-
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
-
Transistor Case Style
DFN2020
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
