Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMBT3906,215Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel97W2511
Re-Reel03P9882RL
Cut Tape03P9882
Your Part Number
45,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.025 | $0.00 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.112 |
| 15+ | $0.070 |
| 25+ | $0.069 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.025 |
| 6000+ | $0.020 |
| 12000+ | $0.015 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMBT3906,215Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel97W2511
Re-Reel03P9882RL
Cut Tape03P9882
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max40V
Continuous Collector Current200mA
DC Collector Current200mA
Power Dissipation250mW
Power Dissipation Pd250mW
Transistor Case StyleTO-236AB
Transistor MountingSurface Mount
DC Current Gain hFE30hFE
No. of Pins3Pins
Transition Frequency250MHz
DC Current Gain hFE Min30hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PMBT3906,215 is a PNP switching transistor in a SOT23 (TO-236AB) small Surface-Mounted Device (SMD) plastic package. It is ideal for general amplification and switching.
- Collector-base cut-off current is -50nA max at VCB=-30V; IE =0A, Tamb=25°C
- DC current gain is 60 min at VCE=-1V, IC=-0.1mA, Tamb=25°C
- Collector-emitter saturation voltage is -250mV max at IC=-10mA; IB=-1mA, Tamb=25°C
- Delay time is 35ns max at ICon=-10mA, Tamb=25°C
- Rise time is 35ns max at IBon=-1mA, Tamb=25°C
- Transition frequency is 250MHz min at VCE=-20V;IC=-10mA;, f=100MHz, Tamb=25°C
- Collector capacitance is 4.5pF max at VCB=-5V; IE=ie=0A;f=1MHz, Tamb=25°C
- Emitter capacitance is 10pF max at VEB=-500mV;IC=ic=0A; f=1MHz, Tamb=25°C
- Noise figure is 4dB max at IC=-100μA;VCE=-5V; RS =1kohm;f=10Hz to 15.7kHz, Tamb=25°C
- Ambient temperature range from -65 to 150°C
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
40V
DC Collector Current
200mA
Power Dissipation Pd
250mW
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
30hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
40V
Continuous Collector Current
200mA
Power Dissipation
250mW
Transistor Case Style
TO-236AB
DC Current Gain hFE
30hFE
Transition Frequency
250MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PMBT3906,215
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
