Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMBT2222A,215Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Full Reel97W2508
Re-Reel11N8519RL
Cut Tape11N8519
Your Part Number
6,000 In Stock
383,070 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.155 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.155 |
| 10+ | $0.094 |
| 15+ | $0.086 |
| 25+ | $0.077 |
| 50+ | $0.069 |
| 125+ | $0.060 |
| 250+ | $0.052 |
| 500+ | $0.044 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.030 |
| 6000+ | $0.027 |
| 9000+ | $0.024 |
| 15000+ | $0.023 |
| 30000+ | $0.022 |
| 75000+ | $0.021 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMBT2222A,215Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Full Reel97W2508
Re-Reel11N8519RL
Cut Tape11N8519
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max40V
Continuous Collector Current600mA
Power Dissipation Pd250mW
Power Dissipation250mW
DC Collector Current600mA
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE40hFE
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
40V
Power Dissipation Pd
250mW
DC Collector Current
600mA
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
40V
Continuous Collector Current
600mA
Power Dissipation
250mW
Transistor Case Style
SOT-23
DC Current Gain hFE
40hFE
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
