Print Page
Image is for illustrative purposes only. Please refer to product description.

6,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 3000+ | $0.039 |
| 6000+ | $0.035 |
| 12000+ | $0.033 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$117.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMBS3906,215Copy
Newark Part No.04X6694
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max40V
DC Collector Current100mA
Continuous Collector Current100mA
Power Dissipation Pd250mW
Power Dissipation250mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE60hFE
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min60hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
40V
Continuous Collector Current
100mA
Power Dissipation
250mW
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
60hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
40V
DC Collector Current
100mA
Power Dissipation Pd
250mW
Transistor Case Style
SOT-23
DC Current Gain hFE
60hFE
Transition Frequency
150MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
