Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPIMN31PAS-QXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel83AK4767RL
Cut Tape83AK4767
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.615 | $3.08 |
| Total Price | $3.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.615 |
| 10+ | $0.396 |
| 15+ | $0.364 |
| 25+ | $0.333 |
| 50+ | $0.301 |
| 125+ | $0.269 |
| 250+ | $0.242 |
| 500+ | $0.214 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPIMN31PAS-QXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel83AK4767RL
Cut Tape83AK4767
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP-
Continuous Collector Current500mA
Base Input Resistor R11kohm
Base Emitter Resistor R210kohm
Transistor Case StyleDFN2020D
No. of Pins8 Pin
Transistor MountingSurface Mount
Power Dissipation500mW
Operating Temperature Max150°C
DC Current Gain hFE Min70hFE
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Base Input Resistor R1
1kohm
Transistor Case Style
DFN2020D
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current
500mA
Base Emitter Resistor R2
10kohm
No. of Pins
8 Pin
Power Dissipation
500mW
DC Current Gain hFE Min
70hFE
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
