Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPHPT60610NY-QXCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel20AM0329RL
Cut Tape20AM0329
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.410 | $1.41 |
| Total Price | $1.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 50+ | $0.917 |
| 100+ | $0.641 |
| 250+ | $0.585 |
| 500+ | $0.528 |
| 1000+ | $0.400 |
| 2500+ | $0.399 |
| 5000+ | $0.395 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPHPT60610NY-QXCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel20AM0329RL
Cut Tape20AM0329
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Continuous Collector Current10A
Power Dissipation25W
Transistor Case StyleLFPAK56
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency140MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
10A
Transistor Case Style
LFPAK56
No. of Pins
4Pins
DC Current Gain hFE Min
50hFE
Product Range
-
SVHC
Lead (25-Jun-2025)
Collector Emitter Voltage Max
60V
Power Dissipation
25W
Transistor Mounting
Surface Mount
Transition Frequency
140MHz
Operating Temperature Max
175°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
