Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPHPT60406NY-QXCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel20AM0322RL
Cut Tape20AM0322
Your Part Number
1,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.170 | $1.17 |
| Total Price | $1.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 50+ | $0.753 |
| 100+ | $0.526 |
| 250+ | $0.480 |
| 500+ | $0.433 |
| 1000+ | $0.328 |
| 2500+ | $0.327 |
| 5000+ | $0.324 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPHPT60406NY-QXCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel20AM0322RL
Cut Tape20AM0322
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Continuous Collector Current6A
Power Dissipation25W
Transistor Case StyleLFPAK56
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency153MHz
DC Current Gain hFE Min60hFE
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
6A
Transistor Case Style
LFPAK56
No. of Pins
4Pins
DC Current Gain hFE Min
60hFE
Product Range
-
SVHC
Lead (25-Jun-2025)
Collector Emitter Voltage Max
40V
Power Dissipation
25W
Transistor Mounting
Surface Mount
Transition Frequency
153MHz
Operating Temperature Max
175°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
