Print Page
Available to Order
| Quantity | Price |
|---|---|
| 5+ | $1.210 |
| 15+ | $0.850 |
| 25+ | $0.833 |
Price for:Each
Minimum: 5
Multiple: 5
$6.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD5V0X1UB,135Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.75T7993
Product RangePESD5
Technical Datasheet
Clamping Voltage Vc Max8V
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangePESD5
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PESD5V0X1UB is an ultra-low capacitance unidirectional ESD Protection Diode designed to protect one signal line from the damage caused by ESD and other transients. The combination of extremely low capacitance and ultra-low clamping voltage makes the device ideal for high-speed data line protection applications.
- ESD protection of one line
- 0.95pF Ultra low diode capacitance (Cd)
- 1nA Ultra low leakage current (IRM)
- ESD protection up to 8kV
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Clamping Voltage Vc Max
8V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-523
Operating Voltage
-
Product Range
PESD5
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

