Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.878 | $0.88 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.878 |
| 50+ | $0.420 |
| 100+ | $0.348 |
| 250+ | $0.306 |
| 500+ | $0.263 |
| 1000+ | $0.235 |
| 2500+ | $0.230 |
| 5000+ | $0.226 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD5V0S4UD,115Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel74M3608RL
Cut Tape74M3608
Product RangePESD5
Technical Datasheet
Clamping Voltage Vc Max13V
Diode Case StyleSSOT-6
No. of Pins6Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangePESD5
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
13V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SSOT-6
Operating Voltage
5V
Product Range
PESD5
SVHC
No SVHC (25-Jun-2025)
Alternatives for PESD5V0S4UD,115
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

