Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPESD2CANFD36UQC-QZCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.02AM6550
Your Part Number
2,980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.876 |
| 10+ | $0.532 |
| 25+ | $0.466 |
| 50+ | $0.401 |
| 100+ | $0.335 |
| 250+ | $0.293 |
| 500+ | $0.250 |
| 1000+ | $0.199 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD2CANFD36UQC-QZCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.02AM6550
Clamping Voltage Vc Max65V
Diode Case StyleDFN1412D
No. of Pins3Pins
Operating Voltage36V
Power Dissipation Pd-
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
65V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
DFN1412D
Operating Voltage
36V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
