Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPESD1ETH10L-QYLCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel26AM1619RL
Cut Tape26AM1619
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.701 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.701 |
| 50+ | $0.311 |
| 100+ | $0.271 |
| 250+ | $0.238 |
| 500+ | $0.204 |
| 1000+ | $0.200 |
| 2500+ | $0.196 |
| 5000+ | $0.192 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD1ETH10L-QYLCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel26AM1619RL
Cut Tape26AM1619
Clamping Voltage Vc Max-
Diode Case StyleSOD-882
No. of Pins2Pins
Operating Voltage75V
Power Dissipation Pd94W
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
2Pins
Power Dissipation Pd
94W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-882
Operating Voltage
75V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
