Print Page
Image is for illustrative purposes only. Please refer to product description.
8,750 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.491 |
| 10+ | $0.339 |
| 25+ | $0.285 |
| 50+ | $0.229 |
| 100+ | $0.175 |
| 250+ | $0.161 |
| 500+ | $0.147 |
| 1000+ | $0.108 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Clamping Voltage Vc Max
29V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
DSN0603
Operating Voltage
15V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability