Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPCMF3HDMI2BA-CZCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel76AH5907RL
Cut Tape76AH5907
Product RangePCMFxHDMI2BA-C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.360 | $1.36 |
| Total Price | $1.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 50+ | $0.964 |
| 100+ | $0.879 |
| 250+ | $0.839 |
| 500+ | $0.822 |
| 1000+ | $0.806 |
| 2500+ | $0.789 |
| 5000+ | $0.773 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPCMF3HDMI2BA-CZCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel76AH5907RL
Cut Tape76AH5907
Product RangePCMFxHDMI2BA-C Series
Technical Datasheet
EMI Filter TypeEMI Filter with ESD Protection
No. of Data Lines3 Data Lines
Filter CircuitCommon-Mode
Filter Case / PackageWLCSP
No. of Pins15Pins
Product RangePCMFxHDMI2BA-C Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
EMI Filter Type
EMI Filter with ESD Protection
Filter Circuit
Common-Mode
No. of Pins
15Pins
SVHC
No SVHC (25-Jun-2025)
No. of Data Lines
3 Data Lines
Filter Case / Package
WLCSP
Product Range
PCMFxHDMI2BA-C Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
