Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBSS8110D,115Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel74AH1038RL
Cut Tape74AH1038
Your Part Number
2,845 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.534 | $2.67 |
| Total Price | $2.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.534 |
| 10+ | $0.343 |
| 15+ | $0.315 |
| 25+ | $0.287 |
| 50+ | $0.258 |
| 125+ | $0.230 |
| 250+ | $0.206 |
| 500+ | $0.181 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS8110D,115Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel74AH1038RL
Cut Tape74AH1038
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Continuous Collector Current1A
Power Dissipation300mW
Power Dissipation Pd300mW
DC Collector Current1A
Transistor Case StyleTSOP
Transistor MountingSurface Mount
DC Current Gain hFE80hFE
No. of Pins6Pins
Transition Frequency100MHz
DC Current Gain hFE Min80hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
100V
Power Dissipation
300mW
DC Collector Current
1A
Transistor Mounting
Surface Mount
No. of Pins
6Pins
DC Current Gain hFE Min
80hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
100V
Continuous Collector Current
1A
Power Dissipation Pd
300mW
Transistor Case Style
TSOP
DC Current Gain hFE
80hFE
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
