Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBSS5330PAS-QXCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel14AM7793RL
Cut Tape14AM7793
Your Part Number
3,220 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.548 | $2.74 |
| Total Price | $2.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.548 |
| 10+ | $0.447 |
| 15+ | $0.395 |
| 25+ | $0.352 |
| 50+ | $0.301 |
| 125+ | $0.265 |
| 250+ | $0.209 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS5330PAS-QXCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel14AM7793RL
Cut Tape14AM7793
Transistor PolarityPNP
Collector Emitter Voltage Max30V
Continuous Collector Current3A
Power Dissipation600mW
Transistor Case StyleDFN2020D
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency165MHz
DC Current Gain hFE Min175hFE
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
3A
Transistor Case Style
DFN2020D
No. of Pins
3Pins
DC Current Gain hFE Min
175hFE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
30V
Power Dissipation
600mW
Transistor Mounting
Surface Mount
Transition Frequency
165MHz
Operating Temperature Max
175°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
