Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBSS4160U,115Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel93X4530
Re-Reel34R4423RL
Cut Tape34R4423
Your Part Number
1,985 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.084 | $0.00 |
| Total Price | $0.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.390 |
| 10+ | $0.240 |
| 15+ | $0.218 |
| 25+ | $0.196 |
| 50+ | $0.173 |
| 125+ | $0.151 |
| 250+ | $0.132 |
| 500+ | $0.112 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.084 |
| 9000+ | $0.071 |
| 15000+ | $0.067 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS4160U,115Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel93X4530
Re-Reel34R4423RL
Cut Tape34R4423
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
Continuous Collector Current1A
Power Dissipation250mW
Power Dissipation Pd250mW
DC Collector Current1A
Transistor Case StyleSOT-323
DC Current Gain hFE500hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency220MHz
DC Current Gain hFE Min500hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
60V
Power Dissipation
250mW
DC Collector Current
1A
DC Current Gain hFE
500hFE
No. of Pins
3Pins
DC Current Gain hFE Min
500hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
60V
Continuous Collector Current
1A
Power Dissipation Pd
250mW
Transistor Case Style
SOT-323
Transistor Mounting
Surface Mount
Transition Frequency
220MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
