Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBSS4021PX,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel74AH1015RL
Cut Tape74AH1015
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.700 | $1.70 |
| Total Price | $1.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 50+ | $1.060 |
| 100+ | $0.694 |
| 250+ | $0.615 |
| 500+ | $0.536 |
| 1000+ | $0.525 |
| 2500+ | $0.515 |
| 5000+ | $0.504 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS4021PX,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel74AH1015RL
Cut Tape74AH1015
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo20V
Collector Emitter Voltage Max20V
Continuous Collector Current6.2A
Power Dissipation Pd2.5W
Power Dissipation2.5W
DC Collector Current6.2A
Transistor Case StyleSC-62
Transistor MountingSurface Mount
DC Current Gain hFE80hFE
No. of Pins3Pins
Transition Frequency105MHz
DC Current Gain hFE Min80hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
20V
Power Dissipation Pd
2.5W
DC Collector Current
6.2A
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
80hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
20V
Continuous Collector Current
6.2A
Power Dissipation
2.5W
Transistor Case Style
SC-62
DC Current Gain hFE
80hFE
Transition Frequency
105MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
