Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBSS303NZ,135Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel58T2111RL
Cut Tape58T2111
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.350 | $1.35 |
| Total Price | $1.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 50+ | $0.894 |
| 100+ | $0.624 |
| 250+ | $0.579 |
| 500+ | $0.533 |
| 1000+ | $0.494 |
| 2500+ | $0.461 |
| 5000+ | $0.452 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS303NZ,135Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel58T2111RL
Cut Tape58T2111
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max30V
Collector Emitter Voltage V(br)ceo30V
Continuous Collector Current5.5A
Power Dissipation2W
Power Dissipation Pd2W
DC Collector Current5.5A
Transistor Case StyleSOT-223
DC Current Gain hFE250hFE
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency130MHz
DC Current Gain hFE Min250hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
30V
Power Dissipation
2W
DC Collector Current
5.5A
DC Current Gain hFE
250hFE
No. of Pins
4Pins
DC Current Gain hFE Min
250hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
30V
Continuous Collector Current
5.5A
Power Dissipation Pd
2W
Transistor Case Style
SOT-223
Transistor Mounting
Surface Mount
Transition Frequency
130MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
