Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNXU0104BZZCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel16AM6837RL
Cut Tape16AM6837
Your Part Number
6,115 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.873 | $0.87 |
| Total Price | $0.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.873 |
| 50+ | $0.554 |
| 100+ | $0.483 |
| 250+ | $0.450 |
| 500+ | $0.429 |
| 1000+ | $0.413 |
| 2500+ | $0.405 |
| 5000+ | $0.396 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNXU0104BZZCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel16AM6837RL
Cut Tape16AM6837
No. of Inputs4Inputs
Output Current25mA
Propagation Delay-
No. of Pins14Pins
Logic Case StyleDHXQFN
Supply Voltage Min900mV
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeLevel Translating Buffer
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
-
Logic Case Style
DHXQFN
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Product Range
-
Output Current
25mA
No. of Pins
14Pins
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
Logic Type
Level Translating Buffer
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
