Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.765 |
| 25+ | $0.685 |
| 50+ | $0.641 |
| 100+ | $0.597 |
| 250+ | $0.555 |
| 500+ | $0.531 |
| 1000+ | $0.518 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNXT4559UPZCopy
Newark Part No.02AM6545
No. of Inputs-
Output Current-
Propagation Delay7ns
No. of Pins9Pins
IC Case / PackageWLCSP
Logic Case StyleWLCSP
Supply Voltage Min1.08V
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeInterface Level Translator
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
-
Propagation Delay
7ns
IC Case / Package
WLCSP
Supply Voltage Min
1.08V
Operating Temperature Min
-40°C
Logic Type
Interface Level Translator
Product Range
-
Output Current
-
No. of Pins
9Pins
Logic Case Style
WLCSP
Supply Voltage Max
3.3V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
