Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNXT4558GU-Q100XCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel03AM2660RL
Cut Tape03AM2660
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.190 | $1.19 |
| Total Price | $1.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 50+ | $0.796 |
| 100+ | $0.709 |
| 250+ | $0.669 |
| 500+ | $0.643 |
| 1000+ | $0.633 |
| 2500+ | $0.620 |
| 5000+ | $0.608 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNXT4558GU-Q100XCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel03AM2660RL
Cut Tape03AM2660
No. of Inputs3Inputs
Output Current-
Propagation Delay12ns
No. of Pins10Pins
Logic Case StyleXQFN
IC Case / PackageXQFN
Supply Voltage Min1.62V
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeSIM/Smart Card Level Translator
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
3Inputs
Propagation Delay
12ns
Logic Case Style
XQFN
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
Logic Type
SIM/Smart Card Level Translator
Product Range
-
Output Current
-
No. of Pins
10Pins
IC Case / Package
XQFN
Supply Voltage Max
3.3V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
