Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Packaging Options
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNXS0506GUX
Newark Part No.03AM2659
No. of Inputs-
Output Current20mA
Propagation Delay1.6ns
No. of Pins16Pins
IC Case / PackageXQFN
Logic Case StyleXQFN
Supply Voltage Min1.1V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeBidirectional Level Translator
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
-
Propagation Delay
1.6ns
IC Case / Package
XQFN
Supply Voltage Min
1.1V
Operating Temperature Min
-40°C
Logic Type
Bidirectional Level Translator
Product Range
-
Output Current
20mA
No. of Pins
16Pins
Logic Case Style
XQFN
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability