Print Page
Image is for illustrative purposes only. Please refer to product description.

120 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 10+ | $1.140 |
| 25+ | $1.020 |
| 50+ | $0.959 |
| 100+ | $0.895 |
| 250+ | $0.835 |
| 500+ | $0.798 |
| 1000+ | $0.789 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNXB0106BQXCopy
Newark Part No.85AK9288
No. of Inputs6Inputs
Output Current50mA
Propagation Delay5ns
No. of Pins16Pins
IC Case / PackageDHVQFN-EP
Logic Case StyleDHVQFN-EP
Supply Voltage Min1.2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeTransceiver, Translating
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
6Inputs
Propagation Delay
5ns
IC Case / Package
DHVQFN-EP
Supply Voltage Min
1.2V
Operating Temperature Min
-40°C
Logic Type
Transceiver, Translating
Product Range
-
Output Current
50mA
No. of Pins
16Pins
Logic Case Style
DHVQFN-EP
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
